
SLDBF34H | |
|---|---|
DigiKey Part Number | 623-SLDBF34H-ND |
Manufacturer | |
Manufacturer Product Number | SLDBF34H |
Description | SLDBF34H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 34H | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 50A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 186,62200 € | 1.866,22 € |
| Unit Price without VAT: | 186,62200 € |
|---|---|
| Unit Price with VAT: | 222,08018 € |

