
SLDBF23C | |
|---|---|
DigiKey Part Number | 623-SLDBF23C-ND |
Manufacturer | |
Manufacturer Product Number | SLDBF23C |
Description | SLDBF23C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 23C | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 440VAC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,61000 € | 1.156,10 € |
| Unit Price without VAT: | 115,61000 € |
|---|---|
| Unit Price with VAT: | 137,57590 € |

