
SLBMR17P | |
|---|---|
DigiKey Part Number | 623-SLBMR17P-ND |
Manufacturer | |
Manufacturer Product Number | SLBMR17P |
Description | SLBMR17P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 17P | Voltage Rating 150VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.083" (27.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,88400 € | 2.058,84 € |
| Unit Price without VAT: | 205,88400 € |
|---|---|
| Unit Price with VAT: | 245,00196 € |

