
SLBM439R | |
|---|---|
DigiKey Part Number | 623-SLBM439R-ND |
Manufacturer | |
Manufacturer Product Number | SLBM439R |
Description | SLBM439R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 39 | Current Rating (Amps) 10A |
Shell Size - Insert 439R | Voltage Rating 280VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 2.028" (51.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 264,46500 € | 2.644,65 € |
| Unit Price without VAT: | 264,46500 € |
|---|---|
| Unit Price with VAT: | 314,71335 € |

