
SLBFR34H | |
|---|---|
DigiKey Part Number | 623-SLBFR34H-ND |
Manufacturer | |
Manufacturer Product Number | SLBFR34H |
Description | SL SERIES, PLUG SOCKET CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 50A |
Shell Size - Insert 34H | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 2.028" (51.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 368,92500 € | 3.689,25 € |
| Unit Price without VAT: | 368,92500 € |
|---|---|
| Unit Price with VAT: | 439,02075 € |

