
SLBFR319L | |
|---|---|
DigiKey Part Number | 623-SLBFR319L-ND |
Manufacturer | |
Manufacturer Product Number | SLBFR319L |
Description | SLBFR319L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 10A |
Shell Size - Insert 319L | Voltage Rating 400VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 2.028" (51.50mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 357,04000 € | 3.570,40 € |
| Unit Price without VAT: | 357,04000 € |
|---|---|
| Unit Price with VAT: | 424,87760 € |

