
SLBFR23C | |
|---|---|
DigiKey Part Number | 623-SLBFR23C-ND |
Manufacturer | |
Manufacturer Product Number | SLBFR23C |
Description | SLBFR23C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Coupling Nut |
Number of Positions 23 | Shielding |
Shell Size - Insert 23C | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 440VAC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 304,94800 € | 3.049,48 € |
| Unit Price without VAT: | 304,94800 € |
|---|---|
| Unit Price with VAT: | 362,88812 € |

