
SLBFM2B | |
|---|---|
DigiKey Part Number | 623-SLBFM2B-ND |
Manufacturer | |
Manufacturer Product Number | SLBFM2B |
Description | SLBFM2B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SL Series Plug | |
Shell Size - Insert | 2B | |
Material | Thermoplastic | |
Features | Metal Chain | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,23900 € | 762,39 € |
| Unit Price without VAT: | 76,23900 € |
|---|---|
| Unit Price with VAT: | 90,72441 € |

