
SLBF25D | |
|---|---|
DigiKey Part Number | 623-SLBF25D-ND |
Manufacturer | |
Manufacturer Product Number | SLBF25D |
Description | SL SERIES SOCKET, PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 25D | Current Rating (Amps) 10A, 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 380VAC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,53200 € | 1.675,32 € |
| Unit Price without VAT: | 167,53200 € |
|---|---|
| Unit Price with VAT: | 199,36308 € |

