
SLBF222P | |
|---|---|
DigiKey Part Number | 623-SLBF222P-ND |
Manufacturer | |
Manufacturer Product Number | SLBF222P |
Description | SL SERIES CONNECTOR PLUG, NICKEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Features Coupling Nut |
Number of Positions 22 | Shielding |
Shell Size - Insert 222P | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 150VAC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 428,94800 € | 4.289,48 € |
| Unit Price without VAT: | 428,94800 € |
|---|---|
| Unit Price with VAT: | 510,44812 € |

