
SLBEM4B | |
|---|---|
DigiKey Part Number | 623-SLBEM4B-ND |
Manufacturer | |
Manufacturer Product Number | SLBEM4B |
Description | SLBEM4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 4B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SL Series Receptacle | |
Shell Size - Insert | 4B | |
Material | Plastic | |
Features | Metal Chain | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,08900 € | 610,89 € |
| Unit Price without VAT: | 61,08900 € |
|---|---|
| Unit Price with VAT: | 72,69591 € |

