
SLBEF3B | |
|---|---|
DigiKey Part Number | 623-SLBEF3B-ND |
Manufacturer | |
Manufacturer Product Number | SLBEF3B |
Description | SL SERIES SOCKET RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 3B Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SL Series Receptacle | |
Shell Size - Insert | 3B | |
Material | - | |
Features | Metal Chain | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,68600 € | 666,86 € |
| Unit Price without VAT: | 66,68600 € |
|---|---|
| Unit Price with VAT: | 79,35634 € |

