
SJTC14000 | |
|---|---|
DigiKey Part Number | SJTC14000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC14000 |
Description | CONN RAIL 7.252" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 14 | |
Size / Dimension | 7.252" L x 0.892" W (184.20mm x 22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,53440 € | 1.088,36 € |
| Unit Price without VAT: | 43,53440 € |
|---|---|
| Unit Price with VAT: | 51,80594 € |

