Connector Rail Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJTC09000

DigiKey Part Number
SJTC09000-ND
Manufacturer
Manufacturer Product Number
SJTC09000
Description
CONN RAIL 4.662" L X 0.892" W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Rail Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Rail
Contact Size
-
Module Capacity
9
Size / Dimension
4.662" L x 0.892" W (118.41mm x 22.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,60000 €44,60 €
1037,90300 €379,03 €
2535,53040 €888,26 €
5033,83560 €1.691,78 €
10032,22240 €3.222,24 €
25030,20800 €7.552,00 €
Manufacturers Standard Package
Unit Price without VAT:44,60000 €
Unit Price with VAT:53,07400 €