
SJTC08000 | |
|---|---|
DigiKey Part Number | SJTC08000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC08000 |
Description | CONN RAIL 4.144" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 8 | |
Size / Dimension | 4.144" L x 0.892" W (105.26mm x 22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,23000 € | 52,23 € |
| 10 | 44,39400 € | 443,94 € |
| 25 | 41,61600 € | 1.040,40 € |
| 50 | 39,63100 € | 1.981,55 € |
| 100 | 37,74160 € | 3.774,16 € |
| Unit Price without VAT: | 52,23000 € |
|---|---|
| Unit Price with VAT: | 62,15370 € |

