
SJTC06000 | |
|---|---|
DigiKey Part Number | SJTC06000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC06000 |
Description | CONN RAIL 3.108" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 6 | |
Size / Dimension | 3.108" L x 0.892" W (78.94mm x 22.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| 10 | 39,62000 € | 396,20 € |
| 25 | 37,14080 € | 928,52 € |
| 50 | 35,36920 € | 1.768,46 € |
| 100 | 33,68290 € | 3.368,29 € |
| 250 | 31,57728 € | 7.894,32 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

