
SJTC05000 | |
|---|---|
DigiKey Part Number | SJTC05000-ND |
Manufacturer | |
Manufacturer Product Number | SJTC05000 |
Description | CONN RAIL 2.590" L X 0.892" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Category | Type Rail |
Manufacturer Amphenol PCD | Module Capacity 5 |
Series | Size / Dimension 2.590" L x 0.892" W (65.79mm x 22.66mm) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,86000 € | 43,86 € |
| 10 | 37,27900 € | 372,79 € |
| 25 | 34,94600 € | 873,65 € |
| 50 | 33,27920 € | 1.663,96 € |
| 100 | 31,69260 € | 3.169,26 € |
| 250 | 29,71112 € | 7.427,78 € |
| Unit Price without VAT: | 43,86000 € |
|---|---|
| Unit Price with VAT: | 52,19340 € |


