
SJT815404 | |
|---|---|
DigiKey Part Number | 623-SJT815404-ND |
Manufacturer | |
Manufacturer Product Number | SJT815404 |
Description | SJM TRK BLK 15POS COMMERCIAL EQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size 16, 20, 22 |
Datasheet | Datasheet |
Category | Type Rail |
Manufacturer Amphenol PCD | Contact Size 16, 20, 22 |
Series | Module Capacity 15 |
Packaging Bulk | Size / Dimension 7.770" L x 1.060" W x 0.900" H (197.36mm x 26.92mm x 22.86mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,71480 € | 1.467,87 € |
| Unit Price without VAT: | 58,71480 € |
|---|---|
| Unit Price with VAT: | 69,87061 € |

