



SJT802404 | |
|---|---|
DigiKey Part Number | 623-SJT802404-ND |
Manufacturer | |
Manufacturer Product Number | SJT802404 |
Description | MODULE TRACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.036" L x 0.885" W x 0.900" H (26.31mm x 22.48mm x 22.86mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 10 | 32,54900 € | 325,49 € |
| 25 | 30,51120 € | 762,78 € |
| 50 | 29,05600 € | 1.452,80 € |
| 100 | 27,67050 € | 2.767,05 € |
| 250 | 25,94036 € | 6.485,09 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |

