
SJT512304 | |
|---|---|
DigiKey Part Number | SJT512304-ND |
Manufacturer | |
Manufacturer Product Number | SJT512304 |
Description | CONN RAIL 6.216" L X 0.885" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 12 | |
Size / Dimension | 6.216" L x 0.885" W x 0.900" H (157.89mm x 22.48mm x 22.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,26960 € | 1.306,74 € |
| Unit Price without VAT: | 52,26960 € |
|---|---|
| Unit Price with VAT: | 62,20082 € |

