
SJT504101 | |
|---|---|
DigiKey Part Number | SJT504101-ND |
Manufacturer | |
Manufacturer Product Number | SJT504101 |
Description | CONN RAIL 2.072" L X 0.885" W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.072" L x 0.885" W x 0.900" H (52.63mm x 22.48mm x 22.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,82680 € | 1.695,67 € |
| Unit Price without VAT: | 67,82680 € |
|---|---|
| Unit Price with VAT: | 80,71389 € |

