
SJSBR9CAP | |
|---|---|
DigiKey Part Number | SJSBR9CAP-ND |
Manufacturer | |
Manufacturer Product Number | SJSBR9CAP |
Description | CONN COVER 10 RCPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Luminus Series Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52202 € | 761,01 € |
| Unit Price without VAT: | 1,52202 € |
|---|---|
| Unit Price with VAT: | 1,81120 € |

