
SJSAP5CAP | |
|---|---|
DigiKey Part Number | SJSAP5CAP-ND |
Manufacturer | |
Manufacturer Product Number | SJSAP5CAP |
Description | CONN COVER 5 PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Luminus Series Plug | |
Shell Size - Insert | 5 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79180 € | 1.179,18 € |
| Unit Price without VAT: | 11,79180 € |
|---|---|
| Unit Price with VAT: | 14,03224 € |

