
SJSA5V000 | |
|---|---|
DigiKey Part Number | 623-SJSA5V000-ND |
Manufacturer | |
Manufacturer Product Number | SJSA5V000 |
Description | CONCAVE BASE CRADLE, SHELL SIZE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cradle 5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cradle | |
For Use With/Related Products | Luminus Series Connector | |
Shell Size - Insert | 5 | |
Material | - | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,97160 € | 424,29 € |
| Unit Price without VAT: | 16,97160 € |
|---|---|
| Unit Price with VAT: | 20,19620 € |

