
SJSA5B000 | |
|---|---|
DigiKey Part Number | 623-SJSA5B000-ND |
Manufacturer | |
Manufacturer Product Number | SJSA5B000 |
Description | END CAP FOR SJS LUMINUS SHELL SI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Luminus Series Connector | |
Shell Size - Insert | 5 | |
Material | - | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,84158 € | 3.420,79 € |
| Unit Price without VAT: | 6,84158 € |
|---|---|
| Unit Price with VAT: | 8,14148 € |

