
SJSA05200 | |
|---|---|
DigiKey Part Number | 623-SJSA05200-ND |
Manufacturer | |
Manufacturer Product Number | SJSA05200 |
Description | WIRE TIE, SHELL SIZE 10 , 45 DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 10 Black |
Datasheet | Datasheet |
Category | Accessory Type Strain Relief |
Manufacturer Amphenol PCD | For Use With/Related Products Luminus Series Connector |
Series | Shell Size - Insert 10 |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,20600 € | 130,15 € |
| Unit Price without VAT: | 5,20600 € |
|---|---|
| Unit Price with VAT: | 6,19514 € |

