
SJS861800P | |
|---|---|
DigiKey Part Number | 623-SJS861800P-ND |
Manufacturer | |
Manufacturer Product Number | SJS861800P |
Description | CONN RCPT HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyetherimide (PEI) |
Series | Shell Finish Nickel over Copper |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 7 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| 10 | 35,63500 € | 356,35 € |
| 25 | 33,40520 € | 835,13 € |
| 50 | 31,81200 € | 1.590,60 € |
| 100 | 30,29520 € | 3.029,52 € |
| 250 | 28,40120 € | 7.100,30 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 49,89670 € |

