



SJS840311 | |
|---|---|
DigiKey Part Number | APC1967-ND |
Manufacturer | |
Manufacturer Product Number | SJS840311 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 10 | 37,29200 € | 372,92 € |
| 25 | 34,95760 € | 873,94 € |
| 50 | 33,29020 € | 1.664,51 € |
| 100 | 31,70310 € | 3.170,31 € |
| 250 | 29,72108 € | 7.430,27 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |






