
SJS831201 | |
|---|---|
DigiKey Part Number | SJS831201-ND |
Manufacturer | |
Manufacturer Product Number | SJS831201 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 7 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| 10 | 32,82600 € | 328,26 € |
| 25 | 30,77160 € | 769,29 € |
| 50 | 29,30380 € | 1.465,19 € |
| 100 | 27,90650 € | 2.790,65 € |
| 250 | 26,16168 € | 6.540,42 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |



