



SJS831200 | |
|---|---|
DigiKey Part Number | APC1912-ND |
Manufacturer | |
Manufacturer Product Number | SJS831200 |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Sealed | |
Features | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,34000 € | 38,34 € |
| 10 | 32,58700 € | 325,87 € |
| 25 | 30,54800 € | 763,70 € |
| 50 | 29,09080 € | 1.454,54 € |
| 100 | 27,70370 € | 2.770,37 € |
| 250 | 25,97176 € | 6.492,94 € |
| Unit Price without VAT: | 38,34000 € |
|---|---|
| Unit Price with VAT: | 45,62460 € |





