



SJS830211 | |
|---|---|
DigiKey Part Number | APC1983-ND |
Manufacturer | |
Manufacturer Product Number | SJS830211 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert 5 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 € | 37,24 € |
| 10 | 31,65200 € | 316,52 € |
| 25 | 29,67080 € | 741,77 € |
| 50 | 28,25520 € | 1.412,76 € |
| 100 | 26,90800 € | 2.690,80 € |
| 250 | 25,22560 € | 6.306,40 € |
| Unit Price without VAT: | 37,24000 € |
|---|---|
| Unit Price with VAT: | 44,31560 € |



