
SJS830210P | |
|---|---|
DigiKey Part Number | 623-SJS830210P-ND |
Manufacturer | |
Manufacturer Product Number | SJS830210P |
Description | CONN PLG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | - | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Nickel over Copper | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,32000 € | 50,32 € |
| 10 | 42,77100 € | 427,71 € |
| 25 | 40,09440 € | 1.002,36 € |
| 50 | 38,18220 € | 1.909,11 € |
| 100 | 36,36210 € | 3.636,21 € |
| Unit Price without VAT: | 50,32000 € |
|---|---|
| Unit Price with VAT: | 59,88080 € |



