
SJS816111 | |
|---|---|
DigiKey Part Number | SJS816111-ND |
Manufacturer | |
Manufacturer Product Number | SJS816111 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Orientation B |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 11 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,68240 € | 967,06 € |
| Unit Price without VAT: | 38,68240 € |
|---|---|
| Unit Price with VAT: | 46,03206 € |



