
SJS805731P | |
|---|---|
DigiKey Part Number | 623-SJS805731P-ND |
Manufacturer | |
Manufacturer Product Number | SJS805731P |
Description | SJS PANEL MOUNT RECEPTACLE WC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Nickel over Copper |
Connector Type | Color White |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 8 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -65°C ~ 125°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,14640 € | 1.603,66 € |
| Unit Price without VAT: | 64,14640 € |
|---|---|
| Unit Price with VAT: | 76,33422 € |

