SJS804790P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 32,69640 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 50,15480 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 78,17640 €
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 55,60720 €
Image for SJS804790P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS804790P

DigiKey Part Number
623-SJS804790P-ND
Manufacturer
Manufacturer Product Number
SJS804790P
Description
JAM NUT REAR MOUNT RECEPTACLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
Nickel over Copper
Housing Color
White
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2538,36840 €959,21 €
Manufacturers Standard Package
Unit Price without VAT:38,36840 €
Unit Price with VAT:45,65840 €