
SJS801120 | |
|---|---|
DigiKey Part Number | 623-SJS801120-ND |
Manufacturer | |
Manufacturer Product Number | SJS801120 |
Description | INLINE RECEPTACLE SJS LUMINUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 (Quadrax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 1 (Quadrax) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 8 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,76600 € | 644,15 € |
| Unit Price without VAT: | 25,76600 € |
|---|---|
| Unit Price with VAT: | 30,66154 € |

