
SJS801120-9 | |
|---|---|
DigiKey Part Number | 623-SJS801120-9-ND |
Manufacturer | |
Manufacturer Product Number | SJS801120-9 |
Description | INLINE RECEPTACLE SJS LUMINUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Features Coupling Nut |
Shell Size - Insert 8 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 145,81080 € | 3.645,27 € |
| Unit Price without VAT: | 145,81080 € |
|---|---|
| Unit Price with VAT: | 173,51485 € |

