
SJS720111 | |
|---|---|
DigiKey Part Number | SJS720111-ND |
Manufacturer | |
Manufacturer Product Number | SJS720111 |
Description | CONN PLUG FMALE 1POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Push-Twist |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 1 | Current Rating (Amps) 7.5A |
Shell Size - Insert 6 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,85400 € | 1.096,35 € |
| Unit Price without VAT: | 43,85400 € |
|---|---|
| Unit Price with VAT: | 52,18626 € |



