4 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Crimp
SJS704120
SJS704120

SJS704120

DigiKey Part Number
623-SJS704120-ND
Manufacturer
Manufacturer Product Number
SJS704120
Description
4 POSITION, SIZE 20 INLINE RECEP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,65000 €25,65 €
1021,79600 €217,96 €
2520,43080 €510,77 €
5019,45600 €972,80 €
10018,52790 €1.852,79 €
25017,36920 €4.342,30 €
50016,66336 €8.331,68 €
Manufacturers Standard Package
Unit Price without VAT:25,65000 €
Unit Price with VAT:30,52350 €