



SJS704110 | |
|---|---|
DigiKey Part Number | 623-SJS704110-ND |
Manufacturer | |
Manufacturer Product Number | SJS704110 |
Description | 4 POSITION, SIZE 20 INLINE PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,01000 € | 27,01 € |
| 10 | 22,95000 € | 229,50 € |
| 25 | 21,51320 € | 537,83 € |
| 50 | 20,48700 € | 1.024,35 € |
| 100 | 19,51000 € | 1.951,00 € |
| 250 | 18,28984 € | 4.572,46 € |
| Unit Price without VAT: | 27,01000 € |
|---|---|
| Unit Price with VAT: | 32,14190 € |


