
SJS704111P | |
|---|---|
DigiKey Part Number | 623-SJS704111P-ND |
Manufacturer | |
Manufacturer Product Number | SJS704111P |
Description | PEGASUS INLINE PLUG 4 POS 20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Nickel over Copper | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Operating Temperature | -65°C ~ 125°C | |
Insert Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,32000 € | 1.358,00 € |
| Unit Price without VAT: | 54,32000 € |
|---|---|
| Unit Price with VAT: | 64,64080 € |

