
SJS620120 | |
|---|---|
DigiKey Part Number | SJS620120-ND |
Manufacturer | |
Manufacturer Product Number | SJS620120 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer Amphenol PCD | Orientation C |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 95°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS820120 | Amphenol PCD | 34 | APC1987-ND | 31,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| 10 | 29,11600 € | 291,16 € |
| 25 | 27,29320 € | 682,33 € |
| 50 | 25,99100 € | 1.299,55 € |
| 100 | 24,75160 € | 2.475,16 € |
| 250 | 23,20404 € | 5.801,01 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |



