
SJS620110 | |
|---|---|
DigiKey Part Number | SJS620110-ND |
Manufacturer | |
Manufacturer Product Number | SJS620110 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer Amphenol PCD | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 95°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS820110 | Amphenol PCD | 0 | APC1619-ND | 31,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,58720 € | 689,68 € |
| Unit Price without VAT: | 27,58720 € |
|---|---|
| Unit Price with VAT: | 32,82877 € |




