Image for SJS520210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS520210

DigiKey Part Number
SJS520210-ND
Manufacturer
Manufacturer Product Number
SJS520210
Description
CONN RCPT HSNG MALE 1POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol PCD
Fastening Type
Detent Lock
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Housing Color
Yellow
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
1
Note
Contacts Sold Separately
Shell Size - Insert
6
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 160°C
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2526,34680 €658,67 €
Manufacturers Standard Package
Unit Price without VAT:26,34680 €
Unit Price with VAT:31,35269 €