


SJS520200 | |
|---|---|
DigiKey Part Number | SJS520200-ND |
Manufacturer | |
Manufacturer Product Number | SJS520200 |
Description | CONN RCPT HSNG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Detent Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert 6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 160°C |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,02000 € | 27,02 € |
| 10 | 22,96500 € | 229,65 € |
| 25 | 21,52720 € | 538,18 € |
| 50 | 20,50020 € | 1.025,01 € |
| 100 | 19,52230 € | 1.952,23 € |
| 250 | 18,30156 € | 4.575,39 € |
| Unit Price without VAT: | 27,02000 € |
|---|---|
| Unit Price with VAT: | 32,15380 € |



