
SJS516100 | |
|---|---|
DigiKey Part Number | SJS516100-ND |
Manufacturer | |
Manufacturer Product Number | SJS516100 |
Description | CONN PLUG HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Detent Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert 6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 160°C |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,58720 € | 689,68 € |
| Unit Price without VAT: | 27,58720 € |
|---|---|
| Unit Price with VAT: | 32,82877 € |



