
SJS503191P | |
|---|---|
DigiKey Part Number | 623-SJS503191P-ND |
Manufacturer | |
Manufacturer Product Number | SJS503191P |
Description | PEGASUS JAMNUT FLANGE 3 POS 22 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Nickel over Copper |
Connector Type | Color Black |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 5 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,40600 € | 1.310,15 € |
| Unit Price without VAT: | 52,40600 € |
|---|---|
| Unit Price with VAT: | 62,36314 € |

