
SJS503160P | |
|---|---|
DigiKey Part Number | 623-SJS503160P-ND |
Manufacturer | |
Manufacturer Product Number | SJS503160P |
Description | JAMNUT RECEPTACLE SHELL SZ 5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Nickel over Copper |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 5 | Shielding Shielded |
Contact Type Crimp and Solder | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,80920 € | 1.020,23 € |
| Unit Price without VAT: | 40,80920 € |
|---|---|
| Unit Price with VAT: | 48,56295 € |

