
SJS502191P | |
|---|---|
DigiKey Part Number | 623-SJS502191P-ND |
Manufacturer | |
Manufacturer Product Number | SJS502191P |
Description | PEGASUS JAMNUT FLANGE 2 POS 22 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyetherimide (PEI) |
Part Status Active | Shell Finish Nickel over Copper |
Connector Type | Color Black |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 5 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,82120 € | 1.220,53 € |
| Unit Price without VAT: | 48,82120 € |
|---|---|
| Unit Price with VAT: | 58,09723 € |

