
SJS425360 | |
|---|---|
DigiKey Part Number | 623-SJS425360-ND |
Manufacturer | |
Manufacturer Product Number | SJS425360 |
Description | JAM NUT PCB RECEPT SJS LUMINUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color White |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,44840 € | 1.111,21 € |
| Unit Price without VAT: | 44,44840 € |
|---|---|
| Unit Price with VAT: | 52,89360 € |

